Part Details for RLCBSB-12-01 by Essentra Components
Overview of RLCBSB-12-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLCBSB-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4907-ND
|
DigiKey | BRD SPT REST MNT SNAP LOCK 12MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1945 In Stock |
|
$0.1824 / $0.4800 | Buy Now |
DISTI #
144-RLCBSB-12-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rvrs Mnt,Push Spcr,Nat,12MM, CB Spt,Rvrs Mnt,Push Spc,Nat,1K/Bag RoHS: Compliant | 0 |
|
$0.1820 / $0.4700 | Order Now |
DISTI #
70906648
|
RS | Spacer, Reverse Mount, Push Natural, 12mm | Essentra Components RLCBSB-12-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $0.2060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1538 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - 12 mm (0.472 in) - UL94 V-2 - Nylon RoHS: Compliant | 0 |
|
$0.1370 / $0.1834 | Buy Now |
DISTI #
RICRLCBSB-12-01
|
DB Roberts | CB SPT,RVRS MNT,PUSH SPCR,NAT, | 0 |
|
RFQ |
Part Details for RLCBSB-12-01
RLCBSB-12-01 CAD Models
RLCBSB-12-01 Part Data Attributes:
|
RLCBSB-12-01
Essentra Components
Buy Now
|
Compare Parts:
RLCBSB-12-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |