Part Details for RLCBSA-8-01 by Essentra Components
Overview of RLCBSA-8-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLCBSA-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4905-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 8MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1380 In Stock |
|
$0.1527 / $0.3800 | Buy Now |
DISTI #
144-RLCBSA-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,8MM Spc RoHS: Compliant | 0 |
|
$0.1520 / $0.3800 | Order Now |
DISTI #
70906625
|
RS | Spacer, Reverse Mnt, Natural, 8mm | Essentra Components RLCBSA-8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1940 / $0.2110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1575 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - Snap-Locking, Arrowhead - Maximum Panel Thickness A 1.6 mm (0.062 in) - Spacer Length 8 mm (0.315 in) - Style 2 RoHS: Compliant | 0 |
|
$0.1347 / $0.1789 | Buy Now |
DISTI #
RICRLCBSA-8-01
|
DB Roberts | CB SPT,REVERSE MNT,NATURAL,8MM | 0 |
|
RFQ |