Part Details for RLC73PV2ER016FTD by TE Connectivity
Overview of RLC73PV2ER016FTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73PV2ER016FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK4263
|
Newark | Res, R016, 1%, 0.75W, 1210, Thick Film, Resistance:0.016Ohm, Product Range:Rlc73P Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mmrohs Compliant: Yes |Cgs Te Connectivity RLC73PV2ER016FTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2290 / $0.2910 | Buy Now |
DISTI #
71AK4264
|
Newark | Res, R016, 1%, 0.75W, 1210, Thick Film, Resistance:0.016Ohm, Product Range:Rlc73P Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mmrohs Compliant: Yes |Cgs Te Connectivity RLC73PV2ER016FTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.2910 | Buy Now |
DISTI #
1712-RLC73PV2ER016FTDCT-ND
|
DigiKey | RLC73PV 2E R016 1% 5K RL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3822 In Stock |
|
$0.1457 / $0.8400 | Buy Now |
DISTI #
2176589-6
|
Avnet Americas | SMD Current Sense Resistor, 0.016 ohm, RLC73P Series, 1210 [3225 Metric], 750 mW, ? 1% - Tape and Reel (Alt: 2176589-6) Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1306 / $0.1356 | Buy Now |
DISTI #
279-RLC73PV2ER016FT
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PV 2E R016 1% 5K RL RoHS: Compliant | 0 |
|
$0.1450 | Order Now |
|
Onlinecomponents.com | RLC73PV 2E R016 1% 5K RL RoHS: Compliant | 0 |
|
$0.1355 / $0.1665 | Buy Now |
DISTI #
2176589-6
|
Avnet Abacus | SMD Current Sense Resistor, 0.016 ohm, RLC73P Series, 1210 [3225 Metric], 750 mW, � 1% (Alt: 2176589-6) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLC73PV 2E R016 1% 5K RL RoHS: Compliant | 0 |
|
$0.1355 / $0.1665 | Buy Now |
Part Details for RLC73PV2ER016FTD
RLC73PV2ER016FTD CAD Models
RLC73PV2ER016FTD Part Data Attributes
|
RLC73PV2ER016FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73PV2ER016FTD
TE Connectivity
Fixed Resistor, Thick Film, 0.75W, 1% +/-Tol, 600ppm/Cel, 1210
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |