Part Details for RLC73PM2HR039FTE by TE Connectivity
Results Overview of RLC73PM2HR039FTE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLC73PM2HR039FTE Information
RLC73PM2HR039FTE by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLC73PM2HR039FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK4203
|
Newark | Res, R039, 1%, 1W, 2010, Thick Film, Resistance:0.039Ohm, Product Range:Rlc73P Series, Resistor C... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2130 / $0.2700 | Buy Now |
DISTI #
71AK4204
|
Newark | Res, R039, 1%, 1W, 2010, Thick Film, Resistance:0.039Ohm, Product Range:Rlc73P Series, Resistor C... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2700 | Buy Now |
DISTI #
1712-RLC73PM2HR039FTECT-ND
|
DigiKey | RLC73PM 2H R039 1% 4K RL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3895 In Stock |
|
$0.1382 / $0.7900 | Buy Now |
DISTI #
1-2176597-5
|
Avnet Americas | SMD Current Sense Resistor, 0.039 ohm, RLC73P Series, 2010 [5025 Metric], 1 W, ? 1%, Thick Film - Ta... more Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1267 / $0.1353 | Buy Now |
DISTI #
279-RLC73PM2HR039FTE
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PM 2H R039 1% 4K RL RoHS: Compliant | 0 |
|
$0.1700 / $0.7900 | Order Now |
|
Onlinecomponents.com | RLC73PM 2H R039 1% 4K RL RoHS: Compliant | 0 |
|
$0.1275 / $0.1569 | Buy Now |
|
Master Electronics | RLC73PM 2H R039 1% 4K RL RoHS: Compliant | 0 |
|
$0.1275 / $0.1569 | Buy Now |
Part Details for RLC73PM2HR039FTE
RLC73PM2HR039FTE CAD Models
RLC73PM2HR039FTE Part Data Attributes
|
RLC73PM2HR039FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73PM2HR039FTE
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 400ppm/Cel, 2010
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 1% |