Part Details for RLC73M2ER036FTDF by TE Connectivity
Results Overview of RLC73M2ER036FTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLC73M2ER036FTDF Information
RLC73M2ER036FTDF by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLC73M2ER036FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK2933
|
Newark | Res, R036, 1%, 0.5W, 1210, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73M2ER036FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$0.2230 / $0.5990 | Buy Now |
DISTI #
71AK3033
|
Newark | Res, R036, 1%, 0.5W, 1210, Thick Film, Resistance:0.036Ohm, Product Range:Rlc73 Series, Resistor ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2260 | Buy Now |
DISTI #
1712-RLC73M2ER036FTDFTR-ND
|
DigiKey | RLC73M 2E R036 1% 1K RL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1481 | Buy Now |
DISTI #
1-2176587-4
|
Avnet Americas | SMD Current Sense Resistor, 0.036 ohm, RLC73 Series, 1210 [3225 Metric], 500 mW, ? 1%, Thick Film - ... more Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1223 / $0.1432 | Buy Now |
DISTI #
279-RLC73M2ER036FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLC73M 2E R036 1% 1K RL RoHS: Compliant | 1790 |
|
$0.1510 / $0.7200 | Buy Now |
|
Onlinecomponents.com | RLC73M 2E R036 1% 1K RL RoHS: Compliant | 0 |
|
$0.0927 / $0.1461 | Buy Now |
DISTI #
1-2176587-4
|
Avnet Abacus | SMD Current Sense Resistor 0036 ohm RLC73 Series 1210 3225 Metric 500 mW 1 Thick Film (Alt: 1-21765... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLC73M 2E R036 1% 1K RL RoHS: Compliant | 0 |
|
$0.0927 / $0.1461 | Buy Now |
Part Details for RLC73M2ER036FTDF
RLC73M2ER036FTDF CAD Models
RLC73M2ER036FTDF Part Data Attributes
|
RLC73M2ER036FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73M2ER036FTDF
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 1% +/-Tol, 400ppm/Cel, 1210
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 1% |