Part Details for RLC73K3AR562FTDG by TE Connectivity
Results Overview of RLC73K3AR562FTDG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLC73K3AR562FTDG Information
RLC73K3AR562FTDG by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLC73K3AR562FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK0633
|
Newark | Res, R562, 1%, 1W, 2512, Thick Film, Resistance:0.562Ohm, Product Range:Rlc73 Series, Resistor Ca... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1490 | Buy Now |
DISTI #
71AK2926
|
Newark | Res, R562, 1%, 1W, 2512, Thick Film, Resistance:0.562Ohm, Product Range:Rlc73 Series, Resistor Ca... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 / $0.1490 | Buy Now |
DISTI #
1712-RLC73K3AR562FTDGCT-ND
|
DigiKey | RLC73K 3A R562 1% 2K RL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0746 / $0.5100 | Buy Now |
DISTI #
279-RLC73K3AR562FTDG
|
Mouser Electronics | Current Sense Resistors - SMD RLC73K 3A R562 1% 2K RL RoHS: Compliant | 0 |
|
$0.0850 / $0.5100 | Order Now |
Part Details for RLC73K3AR562FTDG
RLC73K3AR562FTDG CAD Models
RLC73K3AR562FTDG Part Data Attributes
|
RLC73K3AR562FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73K3AR562FTDG
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 200ppm/Cel, 2512
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |