Part Details for RLC73K2HR118FTE by TE Connectivity
Overview of RLC73K2HR118FTE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73K2HR118FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK2570
|
Newark | Res, R118, 1%, 0.75W, 2010, Thick Film, Resistance:0.118Ohm, Product Range:Rlc73 Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K2HR118FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 / $0.1460 | Buy Now |
DISTI #
71AK2571
|
Newark | Res, R118, 1%, 0.75W, 2010, Thick Film, Resistance:0.118Ohm, Product Range:Rlc73 Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K2HR118FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1460 | Buy Now |
DISTI #
1712-RLC73K2HR118FTECT-ND
|
DigiKey | RLC73K 2H R118 1% 4K RL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0732 / $0.5300 | Buy Now |
DISTI #
3-2176593-2
|
Avnet Americas | SMD Current Sense Resistor, 0.118 ohm, RLC73 Series, 2010 [5025 Metric], 750 mW, ± 1%, Thick Film - Tape and Reel (Alt: 3-2176593-2) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0727 / $0.0820 | Buy Now |
DISTI #
279-RLC73K2HR118FTE
|
Mouser Electronics | Current Sense Resistors - SMD RLC73K 2H R118 1% 4K RL RoHS: Compliant | 0 |
|
$0.0730 / $0.5300 | Order Now |
|
Onlinecomponents.com | RLC73K 2H R118 1% 4K RL RoHS: Compliant | 0 |
|
$0.0641 / $0.0887 | Buy Now |
|
Master Electronics | RLC73K 2H R118 1% 4K RL RoHS: Compliant | 0 |
|
$0.0641 / $0.0887 | Buy Now |
Part Details for RLC73K2HR118FTE
RLC73K2HR118FTE CAD Models
RLC73K2HR118FTE Part Data Attributes
|
RLC73K2HR118FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73K2HR118FTE
TE Connectivity
Fixed Resistor, Thick Film, 0.75W, 1% +/-Tol, 200ppm/Cel, 2010
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .6mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |