Part Details for RLC-80-100/220-30 by Omega Engineering
Overview of RLC-80-100/220-30 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC-80-100/220-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH9468
|
Newark | Reversible Liquid Crystal,30Pk Rohs Compliant: Yes |Omega RLC-80-100/220-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5100 | Buy Now |
DISTI #
68AK3069
|
Newark | Label, Reversible Strip, 11Pt, 104Deg C, Label Type:Reversible Label Strip, No. Of Indication Points:11Indication Points, Rated Temperature Min (°C):37°C, Rated Temperature Max (°C):104°C, Rated Temperature Min (°F):100°F Rohs Compliant: Yes |Omega RLC-80-100/220-30 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: Pack | 0 |
|
$72.2800 | Buy Now |
DISTI #
RLC-80-100/220-30
|
Avnet Americas | REVERSIBLE LIQUID CRYSTAL TEMPERATURE LABEL - Bulk (Alt: RLC-80-100/220-30) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$72.2843 | Buy Now |