Part Details for RLC-50-60/90-10 by Omega Engineering
Overview of RLC-50-60/90-10 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC-50-60/90-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3050
|
Newark | Label, Reversible Strip, 7Pt, 90Deg C, Label Type:Reversible Label Strip, No. Of Indication Points:7Indication Points, Rated Temperature Min (°C):60°C, Rated Temperature Max (°C):90°C, Rated Temperature Min (°F):140°F Rohs Compliant: Yes |Omega RLC-50-60/90-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 3 |
|
$18.0500 | Buy Now |
DISTI #
57AH9443
|
Newark | 7 Temperature Range, 10/Pk Rohs Compliant: Yes |Omega RLC-50-60/90-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6600 | Buy Now |
DISTI #
RLC-50-60/90-10
|
Avnet Americas | REVERSIBLE TEMPERATURE LABELS, MULTI TEMP LIQUID CRYSTAL STRIPS - Bulk (Alt: RLC-50-60/90-10) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
$18.0453 | Buy Now |