Part Details for RLB9012-3R3ML by Bourns Inc
Overview of RLB9012-3R3ML by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for RLB9012-3R3ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9869
|
Newark | Inductor, 3.3Uh, 20%, 5.5A, Radial, Product Range:Rlb9012 Series, Inductance:3.3Μh, Inductor Construction:Unshielded, Rms Current (Irms):5.5A, Saturation Current (Isat):-, Dc Resistance Max:0.025Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns RLB9012-3R3ML Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.3080 | Buy Now |
DISTI #
RLB9012-3R3ML-ND
|
DigiKey | FIXED IND 3.3UH 5.5A 25 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3208 / $0.7200 | Buy Now |
DISTI #
RLB9012-3R3ML
|
Avnet Americas | Power Inductor, 3.3 uH, 5.5 A, 25 Milliohm, ± 20% - Trays (Alt: RLB9012-3R3ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2049 / $0.2910 | Buy Now |
DISTI #
652-RLB9012-3R3ML
|
Mouser Electronics | Power Inductors - Leaded 3.3uH 20% 5.5A RoHS: Compliant | 10104 |
|
$0.2760 / $0.6200 | Buy Now |
DISTI #
V36:1790_06260171
|
Arrow Electronics | Inductor Power Wirewound 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL Bag RoHS: Compliant Min Qty: 289 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2223 | Americas - 1158 |
|
$0.2680 / $0.3464 | Buy Now |
DISTI #
E02:0323_00474080
|
Arrow Electronics | Inductor Power Wirewound 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks Date Code: 2306 | Europe - 1000 |
|
$0.2285 / $0.2355 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 25mOhm DCR RDL Bag RoHS: Compliant |
800 In Stock |
|
$0.2436 / $0.3443 | Buy Now |
DISTI #
62833775
|
Verical | Inductor Power Wirewound 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL Bag RoHS: Compliant Min Qty: 289 Package Multiple: 1 Date Code: 2223 | Americas - 1158 |
|
$0.2680 / $0.3464 | Buy Now |
DISTI #
66924674
|
Verical | Inductor Power Wirewound 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2306 | Americas - 1000 |
|
$0.2283 / $0.2352 | Buy Now |
DISTI #
63199009
|
Verical | Inductor Power Wirewound 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2223 | Americas - 800 |
|
$0.4064 / $0.4782 | Buy Now |
Part Details for RLB9012-3R3ML
RLB9012-3R3ML CAD Models
RLB9012-3R3ML Part Data Attributes
|
RLB9012-3R3ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB9012-3R3ML
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12.2 mm | |
Package Style | SMT | |
Packing Method | Tray | |
Rated Current-Max | 5.5 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |