Part Details for RLB9012-100KL by Bourns Inc
Overview of RLB9012-100KL by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for RLB9012-100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9844
|
Newark | Inductor, 10Uh, Radial Leaded, Product Range:Rlb Series, Inductance:10Μh, Inductor Construction:Unshielded, Rms Current (Irms):3.4A, Saturation Current (Isat):-, Dc Resistance Max:0.045Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB9012-100KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$0.3160 / $0.3730 | Buy Now |
DISTI #
81AC9700
|
Newark | Ind9X12.2Mm,10Uh10%3.4A, non-Shdth |Bourns RLB9012-100KL Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$0.3630 | Buy Now |
DISTI #
RLB9012-100KL-ND
|
DigiKey | FIXED IND 10UH 3.4A 45 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2167 In Stock |
|
$0.3208 / $0.7200 | Buy Now |
DISTI #
RLB9012-100KL
|
Avnet Americas | Power Inductor, 10 uH, 3.4 A, 45 Milliohm, ± 10% - Trays (Alt: RLB9012-100KL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 92 |
|
$0.2244 / $0.2408 | Buy Now |
DISTI #
32M9844
|
Avnet Americas | Power Inductor, 10 uH, 3.4 A, 45 Milliohm, ± 10% - Bulk (Alt: 32M9844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 140 Partner Stock |
|
$0.3920 / $0.7490 | Buy Now |
DISTI #
652-RLB9012-100KL
|
Mouser Electronics | Power Inductors - Leaded 10uH 10% 3.4A RoHS: Compliant | 632 |
|
$0.2980 / $0.7200 | Buy Now |
DISTI #
V99:2348_06259679
|
Arrow Electronics | Inductor Power Wirewound 10uH 10% 1KHz 50Q-Factor Ferrite 3.4A 0.045Ohm DCR RDL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2322 | Americas - 655 |
|
$0.2872 / $0.6614 | Buy Now |
DISTI #
71279472
|
RS | Ind9x12.2mm,10uH10%3.4A, non-shdTH | Bourns RLB9012-100KL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3550 / $0.4180 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 10% 1KHz 50Q-Factor Ferrite 3.4A 0.045Ohm DCR RDL Bag RoHS: Compliant |
2000 In Stock |
|
$0.2531 / $0.3751 | Buy Now |
DISTI #
RLB9012-100KL
|
TTI | Power Inductors - Leaded 10uH 10% 3.4A pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 8000 In Stock |
|
$0.2420 / $0.2590 | Buy Now |
Part Details for RLB9012-100KL
RLB9012-100KL CAD Models
RLB9012-100KL Part Data Attributes:
|
RLB9012-100KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB9012-100KL
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12.2 mm | |
Package Style | SMT | |
Packing Method | Tray | |
Rated Current-Max | 3.4 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |