-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4700uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32D5C3A472JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32D5C3A472JX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
1812PS-472JLC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5852
|
Newark | Ind11.5X13.5Mm4.7Mh5%0.24A400Vnon-Shdth /Tape & Reel - 13" Reel |Bourns RLB1112V4-472J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.4010 | Buy Now |
DISTI #
118-RLB1112V4-472JCT-ND
|
DigiKey | FIXED IND 4.7MH 240MA 7.6 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1239 In Stock |
|
$0.3274 / $0.8700 | Buy Now |
DISTI #
RLB1112V4-472J
|
Avnet Americas | RLB1112V4 Series 400VDC Radial Inductor 4.7mH ?5% Through Hole T/R - Tape and Reel (Alt: RLB1112V4-472J) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3405 / $0.3719 | Buy Now |
DISTI #
652-RLB1112V4-472J
|
Mouser Electronics | Power Inductors - Leaded 4.7mH 5% TH 20kHz 400VDC RoHS: Compliant | 838 |
|
$0.3750 / $0.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3332 / $0.4092 | Buy Now |
DISTI #
RLB1112V4-472J
|
Avnet Abacus | - Tape and Reel (Alt: RLB1112V4-472J) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3332 / $0.4092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB1112V4-472J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB1112V4-472J
Bourns Inc
General Purpose Inductor, 4700uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 7.6 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 0.54 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Special Feature | Q IS MEASURED AT 0.252 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |