Part Details for RLB1112V4-152J by Bourns Inc
Overview of RLB1112V4-152J by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N80C152JA-1 | Rochester Electronics LLC | Microcontroller, 8-Bit, 8051 CPU, 16.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
N80C152JC | Rochester Electronics LLC | Microcontroller, 8-Bit, 8051 CPU, 6MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
N80C152JC-1-G | Rochester Electronics LLC | Rochester Manufactured 80C152, 8 bit Microcontroller, 68 PLCC Package, Commercial Temp spec. |
Price & Stock for RLB1112V4-152J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5849
|
Newark | Ind11.5X13.5Mm1.5Mh5%0.43A400Vnon-Shdth /Tape & Reel - 13" Reel |Bourns RLB1112V4-152J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 350 |
|
$0.2910 | Buy Now |
DISTI #
118-RLB1112V4-152JCT-ND
|
DigiKey | FIXED IND 1.5MH 430MA 2.4 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3274 / $0.8700 | Buy Now |
DISTI #
13AC5849
|
Avnet Americas | Power Inductor, 1.5 mH, 430 mA, 380 mA, 1.65 Ohm, ? 5% - Bulk (Alt: 13AC5849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 350 Partner Stock |
|
$0.4010 | Buy Now |
DISTI #
RLB1112V4-152J
|
Avnet Americas | Power Inductor, 1.5 mH, 430 mA, 380 mA, 1.65 Ohm, ? 5% - Tape and Reel (Alt: RLB1112V4-152J) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3405 / $0.3719 | Buy Now |
DISTI #
652-RLB1112V4-152J
|
Mouser Electronics | Power Inductors - Leaded 1.5mH 5% TH 20kHz 400VDC RoHS: Compliant | 1000 |
|
$0.3750 / $0.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3332 / $0.4092 | Buy Now |
DISTI #
69119640
|
Verical | Inductor Power Unshielded Wirewound 1500uH 5% 1KHz 20Q-Factor Ferrite 0.43A 2.4Ohm DCR RDL T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 | Americas - 350 |
|
$0.4561 / $0.4752 | Buy Now |
DISTI #
RLB1112V4-152J
|
Avnet Abacus | Power Inductor, 1.5 mH, 430 mA, 380 mA, 1.65 Ohm, � 5% - Tape and Reel (Alt: RLB1112V4-152J) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3332 / $0.4092 | Buy Now |
Part Details for RLB1112V4-152J
RLB1112V4-152J CAD Models
RLB1112V4-152J Part Data Attributes
|
RLB1112V4-152J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB1112V4-152J
Bourns Inc
General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 2.4 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.43 A | |
Self Resonance Frequency | 0.82 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Special Feature | Q IS MEASURED AT 0.252 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |