Inductors
RLB0913-2R2K
Bourns Inc
Description: General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED

Overview of RLB0913-2R2K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RLB0913-2R2K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14AC4936
Newark Inductor, 2.2Uh, 5.6A, 10%, Radial, Product Range:Rlb0913 Series, Inductance:2.2µh, Rms Current (Irms):5.6A, Saturation Current (Isat):6.5A, Dc Resistance Max:0.021Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Bourns RLB0913-2R2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.7570
  • 10 $0.5580
  • 25 $0.5360
  • 50 $0.5130
  • 100 $0.4900
$0.4900 / $0.7570 Buy Now
DISTI # RLB0913-2R2K-ND
DigiKey FIXED IND 2.2UH 5.6A 16 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Tray 2491
In Stock
  • 1 $0.6700
  • 10 $0.5240
  • 25 $0.4740
  • 40 $0.4500
  • 80 $0.4170
  • 230 $0.3711
  • 440 $0.3454
  • 945 $0.3173
  • 2,400 $0.2860
$0.2860 / $0.6700 Buy Now
DISTI # RLB0913-2R2K
Avnet Americas Power Inductor, 2.2 uH, 5.6 A, 6.5 A, 14 Milliohm, ± 10% - Trays (Alt: RLB0913-2R2K) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray 0
  • 1,200 $0.2748
  • 1,600 $0.2690
  • 2,800 $0.2632
  • 6,000 $0.2574
  • 12,000 $0.2140
  • 60,000 $0.2090
  • 120,000 $0.2057
$0.2057 / $0.2748 Buy Now
DISTI # 652-RLB0913-2R2K
Mouser Electronics Power Inductors - Leaded 2.2uH 10% 5.6A Non-SHLD 8.5x12.5mm RoHS: Compliant 199
  • 1 $0.6800
  • 10 $0.4890
  • 100 $0.4230
  • 1,000 $0.3020
$0.3020 / $0.6800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 200 $0.3967
  • 600 $0.3078
  • 2,600 $0.2848
  • 5,000 $0.2765
  • 7,600 $0.2686
  • 25,000 $0.2577
  • 50,000 $0.2508
$0.2508 / $0.3967 Buy Now
DISTI # RLB0913-2R2K
Avnet Abacus Power Inductor, 2.2 uH, 5.6 A, 6.5 A, 14 Milliohm, � 10% (Alt: RLB0913-2R2K) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 200 $0.3967
  • 600 $0.3078
  • 2,600 $0.2848
  • 5,000 $0.2765
  • 7,600 $0.2686
  • 25,000 $0.2577
  • 50,000 $0.2508
$0.2508 / $0.3967 Buy Now

CAD Models for RLB0913-2R2K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RLB0913-2R2K by Bourns Inc

RLB0913-2R2K
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Construction
Radial
Core Material
FERRITE
DC Resistance
0.021 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Lead Diameter
0.65 mm
Lead Length
5 mm
Lead Spacing
5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.5 mm
Package Length
12.5 mm
Package Style
Radial
Packing Method
Tray
Quality Factor-Min (at L-nom)
20
Rated Current-Max
5.6 A
Self Resonance Frequency
100 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
7.96 MHz
Tolerance
10%
Want to compare parts?
  1. RLB0913-2R2K
    Bourns Inc
    General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
    VS

Related Parts for RLB0913-2R2K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLB0913-2R2K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLB0913-2R2K by Bourns Inc

Select Manufacturer
Which Manufacturer of RLB0913-2R2K would you like to use for your alert(s)?
  • Please alert me when RLB0913-2R2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLB0913-2R2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLB0913-2R2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLB0913-2R2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLB0913-2R2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLB0913-2R2K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: