Part Details for RLB0912-102KL. by Bourns Inc
Overview of RLB0912-102KL. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1812FS-102KLB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
SER1360-102KLB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Price & Stock for RLB0912-102KL.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1693
|
Newark | Product Range:Rlb Series, Inductance:1Mh, Rms Current (Irms):400Ma, Saturation Current (Isat):350Ma, Dc Resistance Max:4.3Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB0912-102KL. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67266 |
|
$0.2580 / $0.4460 | Buy Now |