-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLB0812-472KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS | |
SER2814L-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2918H-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7880
|
Newark | Inductor, ferrite,4.7Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns RLB0812-472KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.1610 | Buy Now |
DISTI #
RLB0812-472KL-ND
|
DigiKey | FIXED IND 4.7MH 50MA 16 OHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2739 In Stock |
|
$0.1545 / $0.3000 | Buy Now |
DISTI #
RLB0812-472KL
|
Avnet Americas | Power Inductor, 4.7 mH, 50 mA, 16 Ohm, ? 10% - Bulk (Alt: RLB0812-472KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1347 / $0.1375 | Buy Now |
DISTI #
652-RLB0812-472KL
|
Mouser Electronics | Power Inductors - Leaded 4700uH 10% 50mA RoHS: Compliant | 1411 |
|
$0.1440 / $0.3000 | Buy Now |
DISTI #
V36:1790_06259518
|
Arrow Electronics | Inductor Power Wirewound 4700uH 10% 252KHz 60Q-Factor Ferrite 0.05A 16Ohm DCR RDL Bag RoHS: Compliant Min Qty: 674 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2419 | Americas - 7600 |
|
$0.1322 / $0.1484 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 4.7mH 10% 252KHz 60Q-Factor Ferrite 50mA 16Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1271 / $0.1992 | Buy Now |
DISTI #
81753840
|
Verical | Inductor Power Wirewound 4700uH 10% 252KHz 60Q-Factor Ferrite 0.05A 16Ohm DCR RDL Bag RoHS: Compliant Min Qty: 674 Package Multiple: 1 Date Code: 2419 | Americas - 7600 |
|
$0.1484 | Buy Now |
DISTI #
RLB0812-472KL
|
TTI | Power Inductors - Leaded 4700uH 10% 50mA RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk |
Americas - 86800 In Stock |
|
$0.1440 / $0.1670 | Buy Now |
DISTI #
RLB0812-472KL
|
Avnet Abacus | Power Inductor 47 mH 50 mA 16 Ohm 10 (Alt: RLB0812-472KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 4.7mH 10% 252KHz 60Q-Factor Ferrite 50mA 16Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1271 / $0.1992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB0812-472KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0812-472KL
Bourns Inc
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 16 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.7 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 0.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |