Part Details for RLB0812-223KL by Bourns Inc
Overview of RLB0812-223KL by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB0812-223KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7876
|
Newark | Inductor, ferrite,22Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns RLB0812-223KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.1610 | Buy Now |
DISTI #
RLB0812-223KL-ND
|
DigiKey | FIXED IND 22MH 25MA 92 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5459 In Stock |
|
$0.1245 / $0.2800 | Buy Now |
DISTI #
RLB0812-223KL
|
Avnet Americas | Power Inductor, 22 mH, 25 mA, 92 Ohm, ± 10% - Bulk (Alt: RLB0812-223KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
652-RLB0812-223KL
|
Mouser Electronics | Power Inductors - Leaded 22000uH 10% 25mA RoHS: Compliant | 1799 |
|
$0.1360 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 22mH 10% 79.6KHz 60Q-Factor Ferrite 25mA 92Ohm DCR RDL Bag RoHS: Compliant |
1200 In Stock |
|
$0.1450 / $0.2352 | Buy Now |
DISTI #
RLB0812-223KL
|
TTI | Power Inductors - Leaded 22000uH 10% 25mA pbFree: Pb-Free Min Qty: 1200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.1250 / $0.1870 | Buy Now |
DISTI #
RLB0812-223KL
|
Avnet Americas | Power Inductor, 22 mH, 25 mA, 92 Ohm, ± 10% - Bulk (Alt: RLB0812-223KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
RLB0812-223KL
|
Avnet Abacus | Power Inductor, 22 mH, 25 mA, 92 Ohm, � 10% (Alt: RLB0812-223KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 22mH 10% 79.6KHz 60Q-Factor Ferrite 25mA 92Ohm DCR RDL Bag RoHS: Compliant |
1200 In Stock |
|
$0.1450 / $0.2352 | Buy Now |
Part Details for RLB0812-223KL
RLB0812-223KL CAD Models
RLB0812-223KL Part Data Attributes:
|
RLB0812-223KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0812-223KL
Bourns Inc
General Purpose Inductor, 22000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 92 Ω | |
Inductance-Nom (L) | 22000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.7 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.025 A | |
Self Resonance Frequency | 0.24 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.0796 MHz | |
Tolerance | 10% |