Part Details for RLB0812-152KL by Bourns Inc
Results Overview of RLB0812-152KL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLB0812-152KL Information
RLB0812-152KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for RLB0812-152KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7957
|
Newark | Inductor, ferrite,1.5Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns RLB0812-152KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.1610 | Buy Now |
DISTI #
RLB0812-152KL-ND
|
DigiKey | FIXED IND 1.5MH 100MA 6 OHM TH Min Qty: 1200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1717 | Buy Now |
DISTI #
RLB0812-152KL
|
Avnet Americas | Power Inductor, 1.5 mH, 100 mA, 6 Ohm, ? 10% - Bulk (Alt: RLB0812-152KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1256 / $0.1282 | Buy Now |
DISTI #
652-RLB0812-152KL
|
Mouser Electronics | Power Inductors - Leaded 1500uH 10% 100mA RoHS: Compliant | 0 |
|
$0.1480 / $0.4100 | Order Now |
|
Onlinecomponents.com | Inductor Power Wirewound 1.5mH 10% 252KHz 60Q-Factor Ferrite 100mA 6Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1271 / $0.1992 | Buy Now |
DISTI #
RLB0812-152KL
|
Avnet Abacus | Power Inductor 15 mH 100 mA 6 Ohm 10 (Alt: RLB0812-152KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 1.5mH 10% 252KHz 60Q-Factor Ferrite 100mA 6Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1271 / $0.1992 | Buy Now |
Part Details for RLB0812-152KL
RLB0812-152KL CAD Models
RLB0812-152KL Part Data Attributes
|
RLB0812-152KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0812-152KL
Bourns Inc
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 6 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.7 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 0.9 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |