-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7868
|
Newark | Inductor, 1Mh, Radial Leaded, Product Range:Rlb Series, Inductance:1Mh, Inductor Construction:Unshielded, Rms Current (Irms):120Ma, Saturation Current (Isat):-, Dc Resistance Max:3.9Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB0812-102KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 457 |
|
$0.1540 / $0.1810 | Buy Now |
DISTI #
81AC9698
|
Newark | Ind6.7X10Mm,1000Uh10%.12A,non-Shdth Rohs Compliant: Yes |Bourns RLB0812-102KL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 7616 |
|
$0.2130 | Buy Now |
DISTI #
RLB0812-102KL-ND
|
DigiKey | FIXED IND 1MH 120MA 3.9 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
84968 In Stock |
|
$0.1509 / $0.4000 | Buy Now |
DISTI #
RLB0812-102KL
|
Avnet Americas | Power Inductor, 1 mH, 120 mA, 3.9 Ohm, ± 10% - Bulk (Alt: RLB0812-102KL) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 7616 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
61J7868
|
Avnet Americas | Power Inductor, 1 mH, 120 mA, 3.9 Ohm, ± 10% - Bulk (Alt: 61J7868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 457 Partner Stock |
|
$0.2130 / $0.4160 | Buy Now |
DISTI #
652-RLB0812-102KL
|
Mouser Electronics | Power Inductors - Leaded 1000uH 10% 120mA RoHS: Compliant | 1428 |
|
$0.1460 / $0.4000 | Buy Now |
DISTI #
71279460
|
RS | Ind6.7x10mm,1000uH10%.12A, non-shdTH | Bourns RLB0812-102KL RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.2030 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 1mH 10% 252KHz 45Q-Factor Ferrite 120mA 3.9Ohm DCR RDL Bag RoHS: Compliant |
4000 In Stock |
|
$0.1450 / $0.2352 | Buy Now |
DISTI #
73571977
|
Verical | Inductor Power Wirewound 1000uH 10% 252KHz 45Q-Factor Ferrite 0.12A 3.9Ohm DCR RDL Bag Min Qty: 400 Package Multiple: 400 Date Code: 2341 | Americas - 4000 |
|
$0.3095 | Buy Now |
DISTI #
73483768
|
Verical | Inductor Power Wirewound 1000uH 10% 252KHz 45Q-Factor Ferrite 0.12A 3.9Ohm DCR RDL Bag Min Qty: 56 Package Multiple: 1 Date Code: 2338 | Americas - 224 |
|
$0.1345 / $0.2627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB0812-102KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0812-102KL
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 3.9 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.7 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 1.4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |