Part Details for RLB0712-390KL by Bourns Inc
Overview of RLB0712-390KL by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB0712-390KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7860
|
Newark | Inductor, ferrite,39Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns RLB0712-390KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.1470 | Buy Now |
DISTI #
RLB0712-390KL-ND
|
DigiKey | FIXED IND 39UH 550MA 160 MOHM TH Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1564 | Buy Now |
DISTI #
RLB0712-390KL
|
Avnet Americas | Ind Power Wirewound 39uH 10% 1KHz 20Q-Factor Ferrite 550mA RDL Bag - Bulk (Alt: RLB0712-390KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0911 / $0.1294 | Buy Now |
DISTI #
652-RLB0712-390KL
|
Mouser Electronics | Power Inductors - Leaded 39uH 10% 550mA RoHS: Compliant | 243 |
|
$0.1380 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 39uH 10% 1KHz 20Q-Factor Ferrite 550mA 160mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1181 / $0.1868 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 39uH 10% 1KHz 20Q-Factor Ferrite 550mA 160mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1181 / $0.1868 | Buy Now |
Part Details for RLB0712-390KL
RLB0712-390KL CAD Models
RLB0712-390KL Part Data Attributes
|
RLB0712-390KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0712-390KL
Bourns Inc
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.7 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |