Part Details for RLB0712-150KL by Bourns Inc
Overview of RLB0712-150KL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB0712-150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7852
|
Newark | Inductor, ferrite,15Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns RLB0712-150KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.1470 | Buy Now |
DISTI #
RLB0712-150KL-ND
|
DigiKey | FIXED IND 15UH 900MA 90 MOHM TH Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1564 | Buy Now |
DISTI #
RLB0712-150KL
|
Avnet Americas | Power Inductor, 15 uH, 900 mA, 90 Milliohm, ± 10% - Bulk (Alt: RLB0712-150KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0911 / $0.1294 | Buy Now |
DISTI #
652-RLB0712-150KL
|
Mouser Electronics | Power Inductors - Leaded 15uH 10% 900mA RoHS: Compliant | 13 |
|
$0.1380 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 15uH 10% 1KHz 20Q-Factor Ferrite 900mA 90mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1181 / $0.1868 | Buy Now |
DISTI #
RLB0712-150KL
|
Avnet Abacus | Power Inductor, 15 uH, 900 mA, 90 Milliohm, � 10% (Alt: RLB0712-150KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 15uH 10% 1KHz 20Q-Factor Ferrite 900mA 90mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1181 / $0.1868 | Buy Now |
Part Details for RLB0712-150KL
RLB0712-150KL CAD Models
RLB0712-150KL Part Data Attributes
|
RLB0712-150KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0712-150KL
Bourns Inc
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.7 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |