Part Details for RLB0712-102KL by Bourns Inc
Overview of RLB0712-102KL by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1812FS-102KLB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
SER1360-102KLB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Price & Stock for RLB0712-102KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7954
|
Newark | Magnetics - Fixed Inductor Through Hole /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns RLB0712-102KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.1470 | Buy Now |
DISTI #
RLB0712-102KL-ND
|
DigiKey | FIXED IND 1MH TH Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1564 | Buy Now |
DISTI #
RLB0712-102KL
|
Avnet Americas | RLB Series Radial Inductors - Bulk (Alt: RLB0712-102KL) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0911 / $0.1294 | Buy Now |
|
Onlinecomponents.com | RLB Series Radial Inductors RoHS: Compliant | 0 |
|
$0.1181 / $0.1868 | Buy Now |
|
Master Electronics | RLB Series Radial Inductors RoHS: Compliant | 0 |
|
$0.1181 / $0.1868 | Buy Now |
Part Details for RLB0712-102KL
RLB0712-102KL CAD Models
RLB0712-102KL Part Data Attributes
|
RLB0712-102KL
Bourns Inc
Buy Now
|
Compare Parts:
RLB0712-102KL
Bourns Inc
|
Samacsys Manufacturer | Bourns |