-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7846
|
Newark | Inductor, 470Uh, Radial Leaded, Product Range:Rlb Series, Inductance:470Μh, Inductor Construction:Unshielded, Rms Current (Irms):140Ma, Saturation Current (Isat):-, Dc Resistance Max:6.5Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB0608-471KL RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 | Buy Now |
DISTI #
RLB0608-471KL-ND
|
DigiKey | FIXED IND 470UH 140MA 6.5 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
923 In Stock |
|
$0.1540 / $0.3700 | Buy Now |
DISTI #
RLB0608-471KL
|
Avnet Americas | Power Inductor, 470 uH, 140 mA, 6.5 Ohm, ? 10% - Bulk (Alt: RLB0608-471KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1036 / $0.1414 | Buy Now |
DISTI #
652-RLB0608-471KL
|
Mouser Electronics | Power Inductors - Leaded 470uH 10% 140mA RoHS: Compliant | 973 |
|
$0.1510 / $0.3700 | Buy Now |
DISTI #
E02:0323_00473590
|
Arrow Electronics | Inductor Power Wirewound 470uH 10% 796KHz 55Q-Factor Ferrite 0.14A 6.5Ohm DCR RDL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2314 | Europe - 1 |
|
$0.1487 / $0.2400 | Buy Now |
DISTI #
71279456
|
RS | Ind5x6.5mm,470uH10%.14A, non-shdTH | Bourns RLB0608-471KL RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.2030 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 470uH 10% 796KHz 55Q-Factor Ferrite 140mA 6.5Ohm DCR RDL Bag RoHS: Compliant |
6400 In Stock |
|
$0.1230 / $0.1594 | Buy Now |
DISTI #
65091651
|
Verical | Inductor Power Wirewound 470uH 10% 796KHz 55Q-Factor Ferrite 0.14A 6.5Ohm DCR RDL Bag RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2221 | Americas - 6400 |
|
$0.1726 / $0.2072 | Buy Now |
DISTI #
RLB0608-471KL
|
TTI | Power Inductors - Leaded 470uH 10% 140mA pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 9840 In Stock |
|
$0.1510 / $0.2420 | Buy Now |
DISTI #
RLB0608-471KL
|
Avnet Abacus | Power Inductor, 470 uH, 140 mA, 6.5 Ohm, � 10% (Alt: RLB0608-471KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB0608-471KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0608-471KL
Bourns Inc
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 6.5 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Spacing | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 2.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |