-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1812FS-102KLB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
SER1360-102KLB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7951
|
Newark | Inductor, Power, 1000Uh, 0.085A, 10%, Product Range:Rlb Series, Inductance:1Mh, Inductor Construction:Unshielded, Rms Current (Irms):85Ma, Saturation Current (Isat):-, Dc Resistance Max:11.5Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB0608-102KL RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 | Buy Now |
DISTI #
RLB0608-102KL-ND
|
DigiKey | FIXED IND 1MH 100MA 11.5 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
107750 In Stock |
|
$0.1245 / $0.3000 | Buy Now |
DISTI #
RLB0608-102KL
|
Avnet Americas | Power Inductor, 1 mH, 100 mA, 11.5 Ohm, ? 10% - Bulk (Alt: RLB0608-102KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1036 / $0.1414 | Buy Now |
DISTI #
652-RLB0608-102KL
|
Mouser Electronics | Power Inductors - Leaded 1000uH 10% 100mA RoHS: Compliant | 32143 |
|
$0.1240 / $0.3000 | Buy Now |
DISTI #
E02:0323_00473968
|
Arrow Electronics | Inductor Power Wirewound 1000uH 10% 252KHz 55Q-Factor Ferrite 0.1A 11.5Ohm DCR RDL Bag RoHS: Compliant Min Qty: 757 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2412 | Europe - 8581 |
|
$0.1347 | Buy Now |
DISTI #
V99:2348_06260113
|
Arrow Electronics | Inductor Power Wirewound 1000uH 10% 252KHz 55Q-Factor Ferrite 0.1A 11.5Ohm DCR RDL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2215 | Americas - 6040 |
|
$0.1264 | Buy Now |
DISTI #
71024707
|
RS | Ind5x6.5mm, 1000uH10%.1A, non-shdTH | Bourns RLB0608-102KL RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.2030 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 1mH 10% 252KHz 55Q-Factor Ferrite 100mA 11.5Ohm DCR RDL Bag RoHS: Compliant |
3201 In Stock |
|
$0.1230 / $0.1594 | Buy Now |
DISTI #
82121580
|
Verical | Inductor Power Wirewound 1000uH 10% 252KHz 55Q-Factor Ferrite 0.1A 11.5Ohm DCR RDL Bag RoHS: Compliant Min Qty: 757 Package Multiple: 757 Date Code: 2412 | Americas - 8327 |
|
$0.1341 | Buy Now |
DISTI #
62529738
|
Verical | Inductor Power Wirewound 1000uH 10% 252KHz 55Q-Factor Ferrite 0.1A 11.5Ohm DCR RDL Bag RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2215 | Americas - 6040 |
|
$0.1264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB0608-102KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0608-102KL
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 11.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Spacing | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |