-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7842
|
Newark | Inductor, 10Uh, Radial Leaded, Product Range:Rlb Series, Inductance:10Μh, Inductor Construction:Unshielded, Rms Current (Irms):550Ma, Saturation Current (Isat):-, Dc Resistance Max:0.45Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB0608-100KL Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 | Buy Now |
DISTI #
RLB0608-100KL-ND
|
DigiKey | FIXED IND 10UH 550MA 450 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1610 / $0.4000 | Buy Now |
DISTI #
RLB0608-100KL
|
Avnet Americas | Power Inductor, 10 uH, 550 mA, 450 Milliohm, ± 10% - Bulk (Alt: RLB0608-100KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
652-RLB0608-100KL
|
Mouser Electronics | Power Inductors - Leaded 10uH 10% 550mA RoHS: Compliant | 3999 |
|
$0.1450 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 10% 2.52MHz 60Q-Factor Ferrite 0.55A 0.45Ohm DCR RDL Bag RoHS: Compliant |
3865 In Stock |
|
$0.1230 / $0.1594 | Buy Now |
DISTI #
53816683
|
Verical | Inductor Power Wirewound 10uH 10% 2.52MHz 60Q-Factor Ferrite 0.55A 0.45Ohm DCR RDL Bag RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2042 | Americas - 3200 |
|
$0.1922 / $0.2214 | Buy Now |
DISTI #
RLB0608-100KL
|
Avnet Americas | Power Inductor, 10 uH, 550 mA, 450 Milliohm, ± 10% - Bulk (Alt: RLB0608-100KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
RLB0608-100KL
|
Avnet Abacus | Power Inductor, 10 uH, 550 mA, 450 Milliohm, � 10% (Alt: RLB0608-100KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1801141
|
element14 Asia-Pacific | INDUCTOR, 10UH, 550MA, 10%, 20MHz RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1658 / $0.4319 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 10uH 10% 2.52MHz 60Q-Factor Ferrite 0.55A 0.45Ohm DCR RDL Bag RoHS: Compliant |
3865 In Stock |
|
$0.1230 / $0.1594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB0608-100KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0608-100KL
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Spacing | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |