Part Details for RLA221M1HBK-1016S by Surge Components Inc
Overview of RLA221M1HBK-1016S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLA221M1HBK-1016S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLA221M1HBK-1016S
|
Avnet Americas | CAP ALUM 220UF 50V 20% 2000LHRS 10 X 16 - Bulk (Alt: RLA221M1HBK-1016S) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RLA221M1HBK-1016S
RLA221M1HBK-1016S CAD Models
RLA221M1HBK-1016S Part Data Attributes
|
RLA221M1HBK-1016S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RLA221M1HBK-1016S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.022 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 490 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RLA221M1HBK-1016S
This table gives cross-reference parts and alternative options found for RLA221M1HBK-1016S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLA221M1HBK-1016S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1H227M10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT | Samwha Electronics | RLA221M1HBK-1016S vs SG1H227M10016 |
ELLA500ETD221MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RLA221M1HBK-1016S vs ELLA500ETD221MJ16S |
ESME500ETD221MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RLA221M1HBK-1016S vs ESME500ETD221MJ16S |
ESK227M050AH2EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | RLA221M1HBK-1016S vs ESK227M050AH2EA |
ESK227M050AH2KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | RLA221M1HBK-1016S vs ESK227M050AH2KA |
SME50VB221M10X16LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RLA221M1HBK-1016S vs SME50VB221M10X16LL |
227F221M050SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | RLA221M1HBK-1016S vs 227F221M050SP |
241F221M050SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | RLA221M1HBK-1016S vs 241F221M050SP |
ELLA500ELL221MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RLA221M1HBK-1016S vs ELLA500ELL221MJ16S |
NRSA221M50V10X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RLA221M1HBK-1016S vs NRSA221M50V10X16F |