Part Details for RL895-120M by JW Miller
Overview of RL895-120M by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M2SLD | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Part Details for RL895-120M
RL895-120M CAD Models
RL895-120M Part Data Attributes
|
RL895-120M
JW Miller
Buy Now
Datasheet
|
Compare Parts:
RL895-120M
JW Miller
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for RL895-120M
This table gives cross-reference parts and alternative options found for RL895-120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL895-120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL895-121K | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core | JW Miller | RL895-120M vs RL895-121K |
RL895121K | 1 ELEMENT, 120uH, GENERAL PURPOSE INDUCTOR | Bourns Inc | RL895-120M vs RL895121K |
RL895121K | 1 ELEMENT, 120 uH, GENERAL PURPOSE INDUCTOR | JW Miller | RL895-120M vs RL895121K |
RL895103K | 1 ELEMENT, 10000 uH, GENERAL PURPOSE INDUCTOR | JW Miller | RL895-120M vs RL895103K |