Part Details for RL875S-392K-RC by Bourns Inc
Results Overview of RL875S-392K-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL875S-392K-RC Information
RL875S-392K-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for RL875S-392K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL875S-392K-RC-ND
|
DigiKey | FIXED IND 3.9MH 120MA 12.9OHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
522 In Stock |
|
$0.7097 / $1.3800 | Buy Now |
DISTI #
RL875S-392K-RC
|
Avnet Americas | RF Choke, High Frequency, 3.9 mH, 120 mA, 12.9 Ohm, ? 10%, 1 MHz - Trays (Alt: RL875S-392K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.6528 / $0.6787 | Buy Now |
DISTI #
542-RL875S-392K-RC
|
Mouser Electronics | RF Inductors - Leaded 3.9mH 10% RoHS: Compliant | 1026 |
|
$0.7230 / $1.6000 | Buy Now |
|
Onlinecomponents.com | RF Choke Shielded Bobbin Core 3.9mH 10% 1KHz 95Q-Factor Ferrite 120mA 12.9Ohm DCR RDL Bag RoHS: Compliant |
1000 Partner Stock |
|
$0.7530 / $1.1500 | Buy Now |
DISTI #
RL875S-392K-RC
|
Avnet Abacus | RF Choke High Frequency 39 mH 120 mA 129 Ohm 10 1 MHz (Alt: RL875S-392K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Shielded Bobbin Core 3.9mH 10% 1KHz 95Q-Factor Ferrite 120mA 12.9Ohm DCR RDL Bag RoHS: Compliant |
1000 Partner Stock |
|
$0.7530 / $1.1500 | Buy Now |
Part Details for RL875S-392K-RC
RL875S-392K-RC CAD Models
RL875S-392K-RC Part Data Attributes
|
RL875S-392K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL875S-392K-RC
Bourns Inc
General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 12.9 Ω | |
Inductance-Nom (L) | 3900 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |