Part Details for RL875-121K-RC by Bourns Inc
Overview of RL875-121K-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, | |
SLC7649S-121KLC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor |
Price & Stock for RL875-121K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-RL875-121K-RC-ND
|
DigiKey | FIXED IND 120UH 810MA 360MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
761 In Stock |
|
$0.6915 / $1.5000 | Buy Now |
DISTI #
RL875-121K-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 120uH 10% 1KHz 18Q-Factor Ferrite 810mA RDL Bag - Bulk (Alt: RL875-121K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5705 / $0.6481 | Buy Now |
DISTI #
542-RL875-121K-RC
|
Mouser Electronics | RF Inductors - Leaded 120uH 10% RoHS: Compliant | 390 |
|
$0.6360 / $1.4900 | Buy Now |
|
Onlinecomponents.com | RF Choke Bobbin Core 120uH 10% 1KHz 18Q-Factor Ferrite 810mA 360mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.5880 / $0.8990 | Buy Now |
|
Master Electronics | RF Choke Bobbin Core 120uH 10% 1KHz 18Q-Factor Ferrite 810mA 360mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.5880 / $0.8990 | Buy Now |
Part Details for RL875-121K-RC
RL875-121K-RC CAD Models
RL875-121K-RC Part Data Attributes
|
RL875-121K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL875-121K-RC
Bourns Inc
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.81 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.796 MHZ | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |