Datasheets
RL875-100M by:

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core

Part Details for RL875-100M by JW Miller

Overview of RL875-100M by JW Miller

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E
ADN4695EBRZ Analog Devices MLVDS Xcvr,FD,100M Type 2 Rx,E
ADN4690EBRZ Analog Devices MLVDS Xcvr,HD,100M Type 1 Rx,E

Price & Stock for RL875-100M

Part # Distributor Description Stock Price Buy
Quest Components   480
  • 1 $2.6880
  • 102 $1.3440
  • 224 $1.2432
$1.2432 / $2.6880 Buy Now

Part Details for RL875-100M

RL875-100M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RL875-100M Part Data Attributes

RL875-100M JW Miller
Buy Now Datasheet
Compare Parts:
RL875-100M JW Miller General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core
Part Life Cycle Code Transferred
Ihs Manufacturer JW MILLER MAGNETICS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material FERRITE
DC Resistance 0.05 Ω
Inductance-Nom (L) 10 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Rated Current-Max 2.9 A
Shape/Size Description CYLINDRICAL PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape PRINTED WIRING PIN
Test Frequency 2.52 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL875-100M by JW Miller.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL875-100M by JW Miller

Select Manufacturer
Which Manufacturer of RL875-100M would you like to use for your alert(s)?
  • Please alert me when RL875-100M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL875-100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL875-100M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL875-100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL875-100M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL875-100M by JW Miller

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: