Part Details for RL855-331K-RC by Bourns Inc
Overview of RL855-331K-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RL855-331K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4072
|
Newark | General Purpose Inductor, 330Uh, 10%, 1 Element, Ferrite-Core |Bourns RL855-331K-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9030 / $1.7600 | Buy Now |
DISTI #
V36:1790_06259784
|
Arrow Electronics | RF Choke Bobbin Core 330uH 10% 1KHz 20Q-Factor Ferrite 0.44A 1.47Ohm DCR RDL Bag RoHS: Compliant Min Qty: 422 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2307 | Americas - 800 |
|
Buy Now | |
|
Onlinecomponents.com | RF Choke Bobbin Core 330uH 10% 1KHz 20Q-Factor Ferrite 440mA 1.47Ohm DCR RDL Bag RoHS: Compliant |
665 Partner Stock |
|
$0.9460 / $1.4000 | Buy Now |
DISTI #
66715080
|
Verical | RF Choke Bobbin Core 330uH 10% 1KHz 20Q-Factor Ferrite 0.44A 1.47Ohm DCR RDL Bag RoHS: Compliant Min Qty: 422 Package Multiple: 1 Date Code: 2307 | Americas - 800 |
|
$0.2247 / $0.2369 | Buy Now |
DISTI #
61723824
|
Verical | RF Choke Bobbin Core 330uH 10% 1KHz 20Q-Factor Ferrite 0.44A 1.47Ohm DCR RDL Bag RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 665 |
|
$0.6600 / $0.6800 | Buy Now |
DISTI #
Bourns RL855-331K-RC
|
PEI Genesis | General Purpose Inductor | 665 |
|
Buy Now | |
|
Master Electronics | RF Choke Bobbin Core 330uH 10% 1KHz 20Q-Factor Ferrite 440mA 1.47Ohm DCR RDL Bag RoHS: Compliant |
665 Partner Stock |
|
$0.9460 / $1.4000 | Buy Now |
Part Details for RL855-331K-RC
RL855-331K-RC CAD Models
RL855-331K-RC Part Data Attributes:
|
RL855-331K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL855-331K-RC
Bourns Inc
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 1.47 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 7.8 mm | |
Package Length | 5.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 3.2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.79 MHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |