Part Details for RL824-122K-RC by Bourns Inc
Overview of RL824-122K-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RL824-122K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL824-122K-RC-ND
|
DigiKey | FIXED IND 1.2MH 280MA 1.8 OHM TH Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7349 | Buy Now |
DISTI #
RL824-122K-RC
|
Avnet Americas | Ind RF Choke 1.2mH 10% 1KHz 45Q-Factor Ferrite 280mA RDL Bag - Boxed Product (Development Kits) (Alt: RL824-122K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.5867 / $0.6665 | Buy Now |
DISTI #
652-RL824-122K-RC
|
Mouser Electronics | RF Inductors - Leaded Inductor, Radial RoHS: Compliant | 0 |
|
$0.6540 / $1.5400 | Order Now |
|
Onlinecomponents.com | RF Choke Wirewound 1.2mH 10% 1KHz 45Q-Factor Ferrite 280mA 1.8Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.6050 / $0.9240 | Buy Now |
DISTI #
RL824-122K-RC
|
Avnet Americas | Ind RF Choke 1.2mH 10% 1KHz 45Q-Factor Ferrite 280mA RDL Bag - Boxed Product (Development Kits) (Alt: RL824-122K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.5867 / $0.6665 | Buy Now |
|
Master Electronics | RF Choke Wirewound 1.2mH 10% 1KHz 45Q-Factor Ferrite 280mA 1.8Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.6050 / $0.9240 | Buy Now |
Part Details for RL824-122K-RC
RL824-122K-RC CAD Models
RL824-122K-RC Part Data Attributes:
|
RL824-122K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL824-122K-RC
Bourns Inc
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.5 mm | |
Package Length | 15.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 0.83 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.25 MHZ | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |