Part Details for RL7520WT-R008-F by Susumu Co Ltd
Results Overview of RL7520WT-R008-F by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL7520WT-R008-F Information
RL7520WT-R008-F by Susumu Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH4R008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 86 A, 0.004 Ohm@10V, SOP Advance(N) | |
TPH6R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 59 A, 0.006 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) |
Price & Stock for RL7520WT-R008-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T4599
|
Newark | Current Sensors, 0830 Size, 2W, 0.008 Ohm,1% |Susumu RL7520WT-R008-F RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2780 | Buy Now |
DISTI #
754-RL7520WT-R008-F
|
Mouser Electronics | Current Sense Resistors - SMD 2W 0.008ohm 1% RoHS: Compliant | 0 |
|
$0.2220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.2080 / $0.2130 | Buy Now |
|
Perfect Parts Corporation | 8781 |
|
RFQ |
Part Details for RL7520WT-R008-F
RL7520WT-R008-F CAD Models
RL7520WT-R008-F Part Data Attributes
|
RL7520WT-R008-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL7520WT-R008-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 2W, 0.008ohm, 0.126V, 1% +/-Tol, 0,420ppm/Cel, Surface Mount, 0830, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 30 °C | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0830 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,420 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.126 V |