Part Details for RL73N1ER82JTD by TE Connectivity
Results Overview of RL73N1ER82JTD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL73N1ER82JTD Information
RL73N1ER82JTD by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL73N1ER82JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6202
|
Newark | Rl73N 1E R82 5% 5K Rl |Cgs Te Connectivity RL73N1ER82JTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0410 | Buy Now |
DISTI #
A138782CT-ND
|
DigiKey | RES 0.82 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7855 In Stock |
|
$0.0321 / $0.2300 | Buy Now |
DISTI #
279-RL73N1ER82JTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73N 1E R82 5% 5K RL RoHS: Compliant | 0 |
|
$0.0370 / $0.2300 | Order Now |
|
Onlinecomponents.com | RL73N 1E R82 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0251 / $0.0344 | Buy Now |
DISTI #
5-1622824-0
|
Avnet Abacus | SMD Current Sense Resistor 820 Milliohm 5 63 mW 0402 1005 Metric Thick Film (Alt: 5-1622824-0) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73N 1E R82 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0251 / $0.0344 | Buy Now |
Part Details for RL73N1ER82JTD
RL73N1ER82JTD CAD Models
RL73N1ER82JTD Part Data Attributes
|
RL73N1ER82JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73N1ER82JTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.0625W, 5%, 300ppm, 0.82ohm, SURFACE MOUNT, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .32mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2273 V |