Part Details for RL73N1ER15JTD by TE Connectivity
Results Overview of RL73N1ER15JTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL73N1ER15JTD Information
RL73N1ER15JTD by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL73N1ER15JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6193
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.15 Ohm, 100 Mw, - 5%, 0402 [1005 Metric] |Cgs Te Connect... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0410 | Buy Now |
DISTI #
A138774CT-ND
|
DigiKey | RES 0.15 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24920 In Stock |
|
$0.0321 / $0.2300 | Buy Now |
DISTI #
279-RL73N1ER15JTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73N 1E R15 5% RoHS: Compliant | 0 |
|
$0.0370 / $0.2300 | Order Now |
|
TE Connectivity | RL73N 1E R15 5% 5K RL Resistance Value: .15 Ω Resistor Type: Current Sensing Resistor Element Type: ... more RoHS: Compliant Min Qty: 1 | 24920 |
|
$0.1200 / $0.1500 | Buy Now |
|
Onlinecomponents.com | RL73N 1E R15 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0251 / $0.0344 | Buy Now |
DISTI #
5-1622824-1
|
Avnet Abacus | SMD Current Sense Resistor 150 Milliohm 5 63 mW 0402 1005 Metric Thick Film (Alt: 5-1622824-1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73N 1E R15 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0251 / $0.0344 | Buy Now |
Part Details for RL73N1ER15JTD
RL73N1ER15JTD CAD Models
RL73N1ER15JTD Part Data Attributes
|
RL73N1ER15JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73N1ER15JTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.0625W, 5%, 300ppm, 0.15ohm, SURFACE MOUNT, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .32mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.0972 V |
Alternate Parts for RL73N1ER15JTD
This table gives cross-reference parts and alternative options found for RL73N1ER15JTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL73N1ER15JTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS02JTGR150 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.0625W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | RL73N1ER15JTD vs CS02JTGR150 |
NCST04JR150GTRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Strip, 0.0625W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | RL73N1ER15JTD vs NCST04JR150GTRF |
CS02JTGR150N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.15ohm, 5% +/-Tol, -300,300ppm/Cel, 0402, | RL73N1ER15JTD vs CS02JTGR150N |
CS02JBGR150N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.15ohm, 5% +/-Tol, -300,300ppm/Cel, 0402, | RL73N1ER15JTD vs CS02JBGR150N |