Part Details for RL73K3AR18JTDF by TE Connectivity
Results Overview of RL73K3AR18JTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL73K3AR18JTDF Information
RL73K3AR18JTDF by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL73K3AR18JTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2253
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.18 Ohm, 1 W, - 5%, 3.16 V, 2512 [6432 Metric] Rohs Compl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 470 |
|
$0.3720 / $0.7680 | Buy Now |
DISTI #
16R6169
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.18 Ohm, 1 W, - 5%, 2512 [6432 Metric] Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.3330 | Buy Now |
DISTI #
A106125CT-ND
|
DigiKey | RES 0.18 OHM 5% 1W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1806 In Stock |
|
$0.2771 / $0.8700 | Buy Now |
DISTI #
279-RL73K3AR18JTDF
|
Mouser Electronics | Current Sense Resistors - SMD RL73K 3A R18 5% 1K Reel RoHS: Compliant | 339 |
|
$0.2820 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 0.18 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R RoHS: Compliant | 0 |
|
$0.2348 / $0.3835 | Buy Now |
DISTI #
1-1622825-4
|
Avnet Abacus | SMD Current Sense Resistor 180 Milliohm 5 1 W 2512 6432 Metric Thick Film (Alt: 1-1622825-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 2512 0.18 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R RoHS: Compliant | 0 |
|
$0.2348 / $0.3835 | Buy Now |
Part Details for RL73K3AR18JTDF
RL73K3AR18JTDF CAD Models
RL73K3AR18JTDF Part Data Attributes
|
RL73K3AR18JTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K3AR18JTDF
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 0.18ohm, SURFACE MOUNT, 2512, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.4243 V |
Alternate Parts for RL73K3AR18JTDF
This table gives cross-reference parts and alternative options found for RL73K3AR18JTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL73K3AR18JTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
73L7R18J | CTS Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.18ohm, 5% +/-Tol, -200,200ppm/Cel, 2512, | RL73K3AR18JTDF vs 73L7R18J |
CRL2512-JW-R180ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.18ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RL73K3AR18JTDF vs CRL2512-JW-R180ELF |