Part Details for RL73K2BR18JTD by TE Connectivity
Results Overview of RL73K2BR18JTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL73K2BR18JTD Information
RL73K2BR18JTD by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL73K2BR18JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6147
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.18 Ohm, 250 Mw, - 5%, 1.58 V, 1206 [3216 Metric] |Cgs Te... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0720 | Buy Now |
DISTI #
A103271CT-ND
|
DigiKey | RES 0.18 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6210 In Stock |
|
$0.0567 / $0.3200 | Buy Now |
DISTI #
279-RL73K2BR18JTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73K 2B R18 5% 5K RL RoHS: Compliant | 4433 |
|
$0.0550 / $0.3200 | Buy Now |
|
TE Connectivity | RL73K 2B R18 5% 5K RL Resistance Value: .18 Ω Resistor Type: Current Sensing Resistor Element Type: ... more RoHS: Compliant Min Qty: 1 | 6210 |
|
$0.2200 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.18 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Paper T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.0482 / $0.0621 | Buy Now |
DISTI #
6-1622825-8
|
Avnet Abacus | SMD Current Sense Resistor 180 Milliohm 5 250 mW 1206 3216 Metric Thick Film (Alt: 6-1622825-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 1206 0.18 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Paper T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.0482 / $0.0621 | Buy Now |
Part Details for RL73K2BR18JTD
RL73K2BR18JTD CAD Models
RL73K2BR18JTD Part Data Attributes
|
RL73K2BR18JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K2BR18JTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 0.18ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2121 V |
Alternate Parts for RL73K2BR18JTD
This table gives cross-reference parts and alternative options found for RL73K2BR18JTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL73K2BR18JTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR32-R180-JY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 0.18ohm, 0.2448V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RL73K2BR18JTD vs CR32-R180-JY |
CR32-R180-JL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 0.18ohm, 0.2448V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RL73K2BR18JTD vs CR32-R180-JL |
CR32-R180-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 0.18ohm, 0.2448V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RL73K2BR18JTD vs CR32-R180-JK |