Part Details for RL73K2AR39JTD by TE Connectivity
Results Overview of RL73K2AR39JTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL73K2AR39JTD Information
RL73K2AR39JTD by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL73K2AR39JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6130
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.39 Ohm, 125 Mw, - 5%, 1.11 V, 0805 [2012 Metric] |Cgs Te... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
A138767CT-ND
|
DigiKey | RES 0.39 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24710 In Stock |
|
$0.0378 / $0.2500 | Buy Now |
DISTI #
5-1622825-9
|
Avnet Americas | SMD Current Sense Resistor, 390 Milliohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film - Tape and Re... more RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.0365 / $0.0372 | Buy Now |
DISTI #
279-RL73K2AR39JTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73K 2A R39 5% 5K RL RoHS: Compliant | 4649 |
|
$0.0380 / $0.2500 | Buy Now |
|
Onlinecomponents.com | RL73K 2A R39 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0294 / $0.0407 | Buy Now |
DISTI #
5-1622825-9
|
Avnet Abacus | SMD Current Sense Resistor 390 Milliohm 5 125 mW 0805 2012 Metric Thick Film (Alt: 5-1622825-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73K 2A R39 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0294 / $0.0407 | Buy Now |
Part Details for RL73K2AR39JTD
RL73K2AR39JTD CAD Models
RL73K2AR39JTD Part Data Attributes
|
RL73K2AR39JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K2AR39JTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 0.39ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | RL73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |