RL73H2HR15FTE
TE Connectivity
Description: RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.75W, 1%, 100ppm, 0.15ohm, SURFACE MOUNT, 2010, CHIP

Overview of RL73H2HR15FTE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RL73H2HR15FTE by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96X0753
Newark Rl73H 2H R15 1% 4K Rl |Cgs Te Connectivity RL73H2HR15FTE RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.2240
$0.2240 Buy Now
DISTI # RL73H2HR15FTE-ND
DigiKey RES 0.15 OHM 1% 3/4W 2010 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 8,000 $0.1917
$0.1917 Buy Now
Onlinecomponents.com RL73H 2H R15 1% 4K RL RoHS: Compliant 0
  • 2,000 $0.3795
  • 4,000 $0.2336
  • 6,000 $0.1849
  • 8,000 $0.1812
$0.1812 / $0.3795 Buy Now
Master Electronics RL73H 2H R15 1% 4K RL RoHS: Compliant 0
  • 2,000 $0.3795
  • 4,000 $0.2336
  • 6,000 $0.1849
  • 8,000 $0.1812
$0.1812 / $0.3795 Buy Now

CAD Models for RL73H2HR15FTE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL73H2HR15FTE by TE Connectivity

RL73H2HR15FTE
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Physical Dimension
5mm x 2.5mm x .6mm
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. RL73H2HR15FTE
    TE Connectivity
    RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.75W, 1%, 100ppm, 0.15ohm, SURFACE MOUNT, 2010, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL73H2HR15FTE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL73H2HR15FTE by TE Connectivity

Select Manufacturer
Which Manufacturer of RL73H2HR15FTE would you like to use for your alert(s)?
  • Please alert me when RL73H2HR15FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL73H2HR15FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL73H2HR15FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL73H2HR15FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL73H2HR15FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL73H2HR15FTE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: