There are no models available for this part yet.
Overview of RL73H2ER47FTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL73H2ER47FTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X0729
|
Newark | Rl73H 2E R47 1% 1K Rl |Cgs Te Connectivity RL73H2ER47FTDF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.2200 | Buy Now | |
DISTI #
A138576CT-ND
|
DigiKey | RES 0.47 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1832 In Stock |
|
$0.1247 / $0.7400 | Buy Now | |
DISTI #
279-RL73H2ER47FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 2E R47 1%1K RL RoHS: Compliant | 0 |
|
$0.1330 / $0.6200 | Order Now | |
Onlinecomponents.com | RL73H 2E R47 1% 1K RL RoHS: Compliant | 0 |
|
$0.1451 / $0.2030 | Buy Now | ||
DISTI #
4-1879463-1
|
Avnet Abacus | SMD Current Sense Resistor, 470 Milliohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film (Alt: 4-1879463-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RL73H 2E R47 1% 1K RL RoHS: Compliant | 0 |
|
$0.1451 / $0.2030 | Buy Now |
CAD Models for RL73H2ER47FTDF by TE Connectivity
Part Data Attributes for RL73H2ER47FTDF by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
3.1mm x 2.5mm x .55mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|