There are no models available for this part yet.
Overview of RL73H2BR16FTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL73H2BR16FTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X0663
|
Newark | Rl73H 2B R16 1% 1K Rl |Cgs Te Connectivity RL73H2BR16FTDF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 / $0.1410 | Buy Now | |
DISTI #
A138530CT-ND
|
DigiKey | RES 0.16 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
392 In Stock |
|
$0.1025 / $0.5800 | Buy Now | |
DISTI #
279-RL73H2BR16FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 2B R16 1%1K RL RoHS: Compliant | 0 |
|
$0.0990 / $0.5800 | Order Now | |
Onlinecomponents.com | RL73H 2B R16 1% 1K RL RoHS: Compliant | 0 |
|
$0.0931 / $0.1393 | Buy Now | ||
Master Electronics | RL73H 2B R16 1% 1K RL RoHS: Compliant | 0 |
|
$0.0931 / $0.1393 | Buy Now |
CAD Models for RL73H2BR16FTDF by TE Connectivity
Part Data Attributes for RL73H2BR16FTDF by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR
|
Physical Dimension
|
.58mm x .29mm x .23mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
16 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|