Part Details for RL73H2AR68FTDF by TE Connectivity
Overview of RL73H2AR68FTDF by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73H2AR68FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0645
|
Newark | Rl73H 2A R68 1% 1K Rl |Cgs Te Connectivity RL73H2AR68FTDF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 / $0.0610 | Buy Now |
DISTI #
RL73H2AR68FTDF-ND
|
DigiKey | RES 0.68 OHM 1% 1/8W 0805 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 | Buy Now |
|
Onlinecomponents.com | RL73H 2A R68 1% 1K RL RoHS: Compliant | 0 |
|
$0.0380 / $0.0721 | Buy Now |
|
Master Electronics | RL73H 2A R68 1% 1K RL RoHS: Compliant | 0 |
|
$0.0380 / $0.0721 | Buy Now |
Part Details for RL73H2AR68FTDF
RL73H2AR68FTDF CAD Models
RL73H2AR68FTDF Part Data Attributes
|
RL73H2AR68FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73H2AR68FTDF
TE Connectivity
RES SMD 0.68 OHM 1% 1/8W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |