Part Details for RL6685 by Hammond Manufacturing
Overview of RL6685 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL6685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9909
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:199.9Mm, External Width - Metric:150Mm, External Depth - Metric:100Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RL6685 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 317 |
|
$13.8400 / $18.1200 | Buy Now |
DISTI #
HM1078-ND
|
DigiKey | BOX ABS GRAY 7.87"L X 5.91"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
46 In Stock |
|
$13.3181 / $17.4300 | Buy Now |
DISTI #
546-RL6685
|
Mouser Electronics | Enclosures, Boxes, & Cases Box w/Shallow Lid 7.87x5.91x3.94" ABS RoHS: Compliant | 22 |
|
$13.3100 / $17.4200 | Buy Now |
DISTI #
70632105
|
RS | Enclosures, Box w/Shallow Lid 7.87x5.91x3.94 ABS | Hammond Manufacturing RL6685 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5500 / $19.0900 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant |
20 In Stock 317 Factory Stock |
|
$12.2900 / $63.9300 | Buy Now |
DISTI #
61722984
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 19 |
|
$37.5135 / $80.2133 | Buy Now |
|
Powell Electronics | ABS PROJECT ENCLOSURE Min Qty: 1 | 209 |
|
$17.4400 | Buy Now |
DISTI #
61H3995
|
Bürklin Elektronik | ABS enclosure, (L x W x H) 200 x 150 x 100 mm, light gray (RAL 7035), IP54, RL6685 Min Qty: 1 | 1 |
|
$11.1608 / $15.0007 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant |
20 In Stock 317 Factory Stock |
|
$12.2900 / $63.9300 | Buy Now |