Part Details for RL65-21/12H by ebm-papst
Overview of RL65-21/12H by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9218BSTZ-RL65 | Analog Devices | mual 10 bit 105/80/65 msps adc | |
AD9238BCPZRL-65 | Analog Devices | 12 BIT DUAL 20/40/65 MSPS ADC | |
AD9238BSTZRL-65 | Analog Devices | DUAL 12 BIT 65 MSPS ADC |
Price & Stock for RL65-21/12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M0216
|
Newark | Dc Flat Pack Blower, 97 X 33Mm, 12V, Blower Type:Radial, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:93.5Mm, External Depth:33Mm, Air Flow - Cfm:35.9Cfm, Air Flow - M3/Min:1.02Mâ³/Min, Noise Rating:69Dba, Power Rating:19.2W Rohs Compliant: Yes |Ebm-Papst RL65-21/12H RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8100 | Buy Now |
DISTI #
381-2434-ND
|
DigiKey | FAN BLOWER 97X33MM 12VDC WIRE Min Qty: 36 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$48.5108 | Buy Now |
DISTI #
RL65-21/12H
|
Avnet Americas | DC Blower Ball Bearing 12V 19.2W 4900RPM 35.9CFM 69dB Flange Mount - Bulk (Alt: RL65-21/12H) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1360 / $57.1539 | Buy Now |
DISTI #
5912-RL65-21/12H
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 97x93.5x33mm, 12VDC, 35.9CFM, 19.2W, 4900RPM, FlatPak Series RoHS: Compliant | 8 |
|
$48.0700 / $71.5800 | Buy Now |
DISTI #
70105197
|
RS | Centrifugal Blower, 12VDC, 97x33mm, Scroll, 35.8cfm, 16W, 4900rpm, RL65DC Series | ebm-papst RL65-21/12H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$56.1400 / $70.1700 | RFQ |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 12V 6.8V to 13.8V 35.9CFM RoHS: Compliant |
103 In Stock |
|
$45.2300 / $63.6500 | Buy Now |
DISTI #
66346576
|
Verical | DC Blower Centrifugal Ball Bearing 12V 6.8V to 13.8V 35.9CFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 100 |
|
$60.6060 / $82.7450 | Buy Now |
DISTI #
000000000002159631
|
Sager | Blowers & Centrifugal Fans DC Radial Blower, 97x93.5x33mm, 12VDC, 35.9CFM, 19.2W, 4900RPM, FlatPak Series Min Qty: 1 | 0 |
|
$46.0500 / $56.2900 | Buy Now |
|
Master Electronics | DC Blower Centrifugal Ball Bearing 12V 6.8V to 13.8V 35.9CFM RoHS: Compliant |
103 In Stock |
|
$45.2300 / $63.6500 | Buy Now |
|
Neutron USA | Blowers DC FLATPAK-RAD BLOWR | 50 |
|
$175.3700 | Buy Now |
Part Details for RL65-21/12H
RL65-21/12H CAD Models
RL65-21/12H Part Data Attributes
|
RL65-21/12H
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RL65-21/12H
ebm-papst
BLOWER FLATPAK 97X93.5X33MM 12VD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 35.9 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 33 mm | |
Length | 97 mm | |
Life Expectancy | 40000 h | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.6 A | |
Rated Power | 19.2 W | |
Rated Voltage | 12 V | |
Speed | 4900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 93.5 mm |