Part Details for RL6315-50-110-240-PTF by Thermometrics
Overview of RL6315-50-110-240-PTF by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL6315-50-110-240-PTF
RL6315-50-110-240-PTF CAD Models
RL6315-50-110-240-PTF Part Data Attributes
|
RL6315-50-110-240-PTF
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
RL6315-50-110-240-PTF
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 50ohm, THROUGH HOLE MOUNT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 50 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |