Part Details for RL6065 by Hammond Manufacturing
Overview of RL6065 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL6065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9885
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:205Mm, External Width - Metric:105Mm, External Depth - Metric:40Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RL6065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$7.8300 / $9.9100 | Buy Now |
DISTI #
HM1082-ND
|
DigiKey | BOX PLASTIC GRAY 8.12"L X 4.22"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$6.9375 / $11.4900 | Buy Now |
DISTI #
546-RL6065
|
Mouser Electronics | Enclosures, Boxes, & Cases : Grey 206.2x107.14x 40.64mm ABS RoHS: Compliant | 14 |
|
$6.9300 / $9.5500 | Buy Now |
DISTI #
72077543
|
RS | Enclosure , Plastic | Hammond Manufacturing RL6065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2200 / $10.1700 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 15 Factory Stock |
|
$7.3800 / $9.7700 | Buy Now |
|
Powell Electronics | ABS PROJECT ENCLOSURE Min Qty: 1 | 10 |
|
$7.3000 / $8.5400 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 15 Factory Stock |
|
$7.3800 / $9.7700 | Buy Now |
Part Details for RL6065
RL6065 CAD Models
RL6065 Part Data Attributes
|
RL6065
Hammond Manufacturing
Buy Now
|
Compare Parts:
RL6065
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |