Part Details for RL6015 by Hammond Manufacturing
Overview of RL6015 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL6015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9882
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:103.9Mm, External Width - Metric:65Mm, External Depth - Metric:40Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RL6015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$3.8100 / $5.4300 | Buy Now |
DISTI #
HM1079-ND
|
DigiKey | BOX PLASTIC GRAY 4.2"L X 2.5"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
106 In Stock |
|
$3.4792 / $5.2300 | Buy Now |
DISTI #
546-RL6015
|
Mouser Electronics | Enclosures, Boxes, & Cases Box w/Deep Lid, Grey 4.09x2.56x1.57" ABS RoHS: Compliant | 13 |
|
$3.4700 / $5.2200 | Buy Now |
DISTI #
70628060
|
RS | Enclosure, Plastic, Clam Shell Construction, 104mm Length, 65mm Width, 40mm Depth | Hammond Manufacturing RL6015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6100 / $6.0900 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 220 Factory Stock |
|
$3.3200 / $51.8000 | Buy Now |
|
Powell Electronics | ABS PROJECT ENCLOSURE Min Qty: 1 | 145 |
|
$4.7100 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 220 Factory Stock |
|
$3.3200 / $51.8000 | Buy Now |
Part Details for RL6015
RL6015 CAD Models
RL6015 Part Data Attributes
|
RL6015
Hammond Manufacturing
Buy Now
|
Compare Parts:
RL6015
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |