Part Details for RL600-150 by Shenzhen Ruilongyuan Electronics
Results Overview of RL600-150 by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL600-150 Information
RL600-150 by Shenzhen Ruilongyuan Electronics is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for RL600-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 600V 150mA 3A 300mA Plugin Resettable Fuses ROHS | 115 |
|
$0.1292 / $0.2815 | Buy Now |
Part Details for RL600-150
RL600-150 CAD Models
RL600-150 Part Data Attributes
|
RL600-150
Shenzhen Ruilongyuan Electronics
Buy Now
|
Compare Parts:
RL600-150
Shenzhen Ruilongyuan Electronics
Select a part to compare: |
Samacsys Manufacturer | Shenzhen Ruilongyuan Elec |