Part Details for RL48-19/14ML by ebm-papst
Overview of RL48-19/14ML by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
514MLF | Renesas Electronics Corporation | LOCO™ PLL Clock Generator | |
514MLFT | Renesas Electronics Corporation | LOCO™ PLL Clock Generator |
Price & Stock for RL48-19/14ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M0215
|
Newark | Dc Flatpak - Radial Blower |Ebm-Papst RL48-19/14ML RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5600 / $46.5600 | Buy Now |
DISTI #
381-2432-ND
|
DigiKey | FAN BLOWER 75.2X27MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
411 In Stock |
|
$24.3800 | Buy Now |
DISTI #
RL48-19/14ML
|
Avnet Americas | DC Blower Ball Bearing 24V 2.9W 3500RPM 12.9CFM 51dB Flange Mount - Bulk (Alt: RL48-19/14ML) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9600 / $40.6923 | Buy Now |
DISTI #
5912-RL48-19/14ML
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 76x76x27mm, 24VDC, 12.9CFM, 2.9W, 3500RPM, FlatPak Series RoHS: Compliant | 24 |
|
$24.8500 / $31.8800 | Buy Now |
DISTI #
71424079
|
RS | Blower, Centrifugal, 24VDC, 12.9CFM, 2.9W, 3500RPM | ebm-papst RL48-19/14ML RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9600 | RFQ |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 24V 18V to 28V 12.9CFM 51dB RoHS: Compliant |
159 Partner Stock |
|
$27.4500 / $45.5400 | Buy Now |
DISTI #
34459982
|
Verical | DC Blower Centrifugal Ball Bearing 24V 18V to 28V 12.9CFM 51dB RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 159 |
|
$25.8800 / $33.0600 | Buy Now |
|
Quest Components | BLOWER,24VDC,76X27MM,12.9CFM,WIRE LEADS,BALL BEARING | 21 |
|
$31.9203 / $33.1971 | Buy Now |
DISTI #
RL481914ML-EBM
|
TME | RL48-19/14ML Min Qty: 2 | 159 |
|
$28.8844 / $41.0023 | Buy Now |
DISTI #
000000000002159630
|
Sager | Blowers & Centrifugal Fans DC Radial Blower, 76x76x27mm, 24VDC, 12.9CFM, 2.9W, 3500RPM, FlatPak Series Min Qty: 1 | 0 |
|
$27.2400 / $40.0800 | Buy Now |
Part Details for RL48-19/14ML
RL48-19/14ML CAD Models
RL48-19/14ML Part Data Attributes
|
RL48-19/14ML
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RL48-19/14ML
ebm-papst
DC Fan, 24V, 2.9W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 12.9 CFM | |
Bearing Type | BALL | |
Height | 76 mm | |
Length | 76 mm | |
Life Expectancy | 70000 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 2.9 W | |
Rated Voltage | 24 V | |
Speed | 3500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 75 g | |
Width | 27 mm |