Part Details for RL4006-29.7-85-D1 by Amphenol Thermometrics
Overview of RL4006-29.7-85-D1 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL4006-29.7-85-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL4006-29.7-85-D1-ND
|
DigiKey | THERMISTOR NTC 50OHM 3772K DISC Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | NTC Disc Thermistor - Uninsulated Leads - 50ohms @25°C - B(25/85)=3772 - -50°C to 150°C RoHS: Compliant | 0 |
|
$2.1800 / $6.1200 | Buy Now |